Filter Your Search
1 - 10 of 37 results
|
175C-NA
Hammond Manufacturing
|
$125.2953 | Yes | Active | 230 V | 115 V | AUTO TRANSFORMER | 300 VA | CUL; UL | CHASSIS MOUNT | NO | 96.774 mm | 127 mm | 80.264 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | |||||||||||||||||||||||||||||||||||||
|
175C100BF
Microsemi Corporation
|
Check for Price | No | No | Transferred | e0 | 125 °C | -65 °C | NO | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | 8541.30.00.80 | TO-93 | TO-93, 3 PIN | 3 | SINGLE | 150 mA | TO-209AB | O-MUPM-H3 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 275 A | 1 kV | HIGH CURRENT CABLE | UPPER | SCR | ||||||||||||||||||||||||
|
175C100BFIL
Microsemi Corporation
|
Check for Price | No | No | Transferred | e0 | 125 °C | -65 °C | NO | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | 8541.30.00.80 | TO-93 | TO-93, 3 PIN | 3 | SINGLE | 150 mA | TO-209AB | O-MUPM-H3 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 275 A | 1 kV | HIGH CURRENT CABLE | UPPER | SCR | ||||||||||||||||||||||||
|
175C120BFIL
Microsemi Corporation
|
Check for Price | No | No | Transferred | e0 | 125 °C | -65 °C | NO | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | 8541.30.00.80 | TO-93 | TO-93, 3 PIN | 3 | SINGLE | 150 mA | TO-209AB | O-MUPM-H3 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 275 A | 1.2 kV | HIGH CURRENT CABLE | UPPER | SCR | ||||||||||||||||||||||||
|
175C100BE3
Microsemi Corporation
|
Check for Price | Transferred | 125 °C | -65 °C | NO | MICROSEMI CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-H3 | SINGLE | 150 mA | TO-209AB | O-MUPM-H3 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | 275 A | 1 kV | HIGH CURRENT CABLE | UPPER | SCR | 1 kV | ||||||||||||||||||||||||||||||
|
175C
Hammond Manufacturing
|
Check for Price | Obsolete | 230 V | 115 V | AUTO TRANSFORMER | 300 VA | CHASSIS MOUNT | NO | 96.774 mm | 101.6 mm | 79.502 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | |||||||||||||||||||||||||||||||||||||||
|
175C60BFILE3
Microsemi Corporation
|
Check for Price | Transferred | 125 °C | -65 °C | NO | MICROSEMI CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-H3 | SINGLE | 150 mA | TO-209AB | O-MUPM-H3 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | 275 A | 600 V | HIGH CURRENT CABLE | UPPER | SCR | |||||||||||||||||||||||||||||||
|
175C80BE3
Microsemi Corporation
|
Check for Price | Transferred | 125 °C | -65 °C | NO | MICROSEMI CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-H3 | SINGLE | 150 mA | TO-209AB | O-MUPM-H3 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | 275 A | 800 V | HIGH CURRENT CABLE | UPPER | SCR | 800 V | ||||||||||||||||||||||||||||||
|
175C80BFE3
Microsemi Corporation
|
Check for Price | Transferred | 125 °C | -65 °C | NO | MICROSEMI CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-H3 | SINGLE | 150 mA | TO-209AB | O-MUPM-H3 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | 275 A | 800 V | HIGH CURRENT CABLE | UPPER | SCR | |||||||||||||||||||||||||||||||
|
175CJB
Eaton Corporation
|
Check for Price | Active | RATED BREAKING CAPACITY AT 250 VDC: 200000 A | INLINE/HOLDER | NO | EATON CORP | compliant | EAR99 | FAST | 76 mm | 41 mm | ELECTRIC FUSE | 200 kA | 175 A | 600 V | 250 V | CSA; IEC | TAB/BLADE |