Filter Your Search
1 - 10 of 1,866 results
|
1-801437-34
I C C Inc
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | STRAIGHT | 0.375 STAND OFF W/BRD LOCKS | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL, CSA | RECEPTACLE | STAGGERED | RND PIN-SKT | BLACK | HOLE .112-.124 | INSERT | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.246 inch | 2.729 inch | 0.175 inch | I C C INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
2-803509-3213
I C C Inc
|
Check for Price | Obsolete | 18 | 4 | 4 | 8 mΩ | 5 A | MALE-FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | RIGHT ANGLE | BOTTOM GROUNDING 4-40 INSERTS | 1000VAC V | 3.336 N | 5 GΩ | .1946 N | UL, CSA | PLUG-RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | HEX HEAD | TIN | SOLDER | 1.394 inch | 1.213 inch | 0.125 inch | I C C INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
2-802515-1211
I C C Inc
|
Check for Price | Obsolete | 30 | 4 | 4 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | RIGHT ANGLE | BOTTOM GROUNDING 4-40 INSERTS | 1000VAC V | 3.336 N | 5 GΩ | .1946 N | UL, CSA | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | HEX HEAD | ZINC | SOLDER | 1.118 inch | 1.541 inch | 0.125 inch | I C C INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
1-506205-2
I C C Inc
|
Check for Price | Obsolete | 5 | 12 mΩ | FEMALE | GLASS FILLED POLYAMIDE | STEEL | STRAIGHT | 1000VAC V | 13.344 N | 5 GΩ | 1.112 N | UL, CSA | PLUG | S0C5 | HYBRID | BLACK | YES | HOLE .112-.124 | ONE | GENERAL PURPOSE | TIN | 0.494 inch | 0.65 inch | 2.088 inch | I C C INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
1-801415-26
I C C Inc
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | STRAIGHT | 4-40 THREADED INSERT | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL, CSA | RECEPTACLE | STAGGERED | RND PIN-SKT | BLACK | HOLE .112-.124 | INSERT | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.246 inch | 1.541 inch | 0.175 inch | I C C INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
1-802109-2
I C C Inc
|
Check for Price | Obsolete | 9 | 2 | 8 mΩ | 7.5 A | FEMALE | GLASS FILLED POLYAMIDE | STEEL | 1000VAC V | 2.224 N | 5 GΩ | 20 AWG | 28 AWG | UL, CSA | PLUG | STAGGERED | RND PIN-SKT | BLACK | HOLE .112-.124 | GENERAL PURPOSE | TIN | 0.494 inch | 0.492 inch | 1.213 inch | I C C INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
DB78P-2-HDP2
I C C Inc
|
Check for Price | Obsolete | 78 | 2 | 8 mΩ | 5 A | MALE | PANEL | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | 1000VAC V | 2.224 N | 5 GΩ | UL, CSA | RECEPTACLE | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | HOLE .112-.124 | GENERAL PURPOSE | TIN | SOLDER LUG | 0.605 inch | 0.303 inch | 2.635 inch | I C C INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
1-801509-201
I C C Inc
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | RIGHT ANGLE | FOOTPRINTS .283/.318 PCB | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL, CSA | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | JACKPOST | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.74 inch | 1.213 inch | 0.125 inch | I C C INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
2-804515-2213
I C C Inc
|
Check for Price | Obsolete | 30 | 4 | 4 | 8 mΩ | 5 A | MALE-FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | RIGHT ANGLE | BOTTOM GROUNDING 4-40 INSERTS | 1000VAC V | 3.336 N | 5 GΩ | .1946 N | UL, CSA | PLUG-RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | HEX HEAD | TIN | SOLDER | 1.394 inch | 1.541 inch | 0.125 inch | I C C INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
1-802637-231
I C C Inc
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | RIGHT ANGLE | FOOTPRINTS .545/.590 PCB | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL, CSA | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | JACKPOST | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 1.015 inch | 2.729 inch | 0.125 inch | I C C INC | unknown | EAR99 | 8536.69.40.30 |