Parametric results for: my2z ac200/220 under Power/Signal Relays

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: my2z
Select parts from the table below to compare.
Compare
Compare
MY2ZAC24
OMRON Corporation
Check for Price Active POWER/SIGNAL RELAY OMRON CORP unknown 5.7 [object Object]
MY2ZD24V
OMRON Corporation
Check for Price Active 24 V 662 Ω 5 A 250 V 125 V 5 A DPDT DC 19.2 V 2.4 V 26.4 V 5A@250VAC 5A@125VDC 50 mΩ Random 100 MΩ 20 ms 20 ms CE; CSA; UL; VDE -55 °C 70 °C AC/DC Silver Alloy GOLD 8 2 FORM C QUICK CONNECT 21.5 mm 36 mm 28 mm 28mm x 21.5mm x 36mm 0.006400812801625604 inch OMRON CORP unknown 5.52 [object Object] EAR99 8536.49.00.50 Other: -55C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.10
MY2ZN-D2DC24
OMRON Corporation
Check for Price Yes Active 900 mW 650 Ω 5 A 250 V 125 V 5 A 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC BUILT IN DIODE, BUILT IN INDICATOR, SOCKET MOUNTABLE 37 mA 19.2 V 2.4 V 24 V 5A@250VAC 5A@125VDC 20 ms 20 ms CE; CSA; TUV; UL -55 °C 60 °C AC/DC PANEL MOUNT NO NOT SPECIFIED SOLDER 21.5 mm 36 mm 28 mm 28mm x 21.5mm x 36mm OMRON CORP unknown 5.7 [object Object] EAR99 8536.49.00.50 Other: -55C to +60C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V6.10 UL
MY2ZAC200/220
OMRON Corporation
Check for Price Active POWER/SIGNAL RELAY OMRON CORP unknown 5.7 [object Object]
MY2ZNDC24
OMRON Corporation
Check for Price Yes Active 900 mW 650 Ω 5 A 250 V 125 V 5 A 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC BUILT IN INDICATOR, SOCKET MOUNTABLE 37 mA 19.2 V 2.4 V 24 V 5A@250VAC 5A@125VDC 20 ms 20 ms CE; CSA; TUV; UL -55 °C 60 °C AC/DC PANEL MOUNT NO NOT SPECIFIED SOLDER 21.5 mm 36 mm 28 mm 28mm x 21.5mm x 36mm OMRON CORP unknown 5.7 [object Object] EAR99 8536.49.00.50 Other: -55C to +60C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V6.10 UL
MY2ZDC100/110
OMRON Corporation
Check for Price Active 110 V 11.44 kΩ 5 A 250 V 125 V 5 A DPDT DC 88 V 11 V 121 V 5A@250VAC 5A@125VDC 50 mΩ Random 100 MΩ 20 ms 20 ms CE; CSA; UL; VDE -55 °C 70 °C AC/DC Silver Alloy GOLD 8 2 FORM C QUICK CONNECT 21.5 mm 36 mm 28 mm 28mm x 21.5mm x 36mm 0.006400812801625604 inch OMRON CORP unknown 5.52 [object Object] EAR99 8536.49.00.50 Other: -55C to +70C DRC Conflict Free CMRT V6.10
MY2ZN-CRAC200/220
OMRON Corporation
Check for Price Yes Active 935 mW 12.95 kΩ 5 A 250 V 125 V 5 A 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE (AC): 176 V, COIL R... more 7 mA 220 V 5A@250VAC 5A@125VDC 20 ms 20 ms CE; CSA; TUV; UL -55 °C 60 °C AC/DC PANEL MOUNT NO NOT SPECIFIED SOLDER 21.5 mm 36 mm 28 mm 28mm x 21.5mm x 36mm OMRON CORP unknown 5.7 [object Object] EAR99 8536.49.00.50 Other: -55C to +60C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V6.10 UL
MY2ZDC12V
OMRON Corporation
Check for Price Active 12 V 165 Ω 5 A 250 V 125 V 5 A DPDT DC 9.6 V 1.2 V 13.2 V 5A@250VAC 5A@125VDC 50 mΩ Random 100 MΩ 20 ms 20 ms CE; CSA; UL; VDE -55 °C 70 °C AC/DC Silver Alloy GOLD 8 2 FORM C QUICK CONNECT 21.5 mm 36 mm 28 mm 28mm x 21.5mm x 36mm 0.006400812801625604 inch OMRON CORP unknown 5.52 [object Object] EAR99 8536.49.00.50 Other: -55C to +70C DRC Conflict Free CMRT V6.10