Parametric results for: my2n dc12 (s) (alternate:... under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
Manufacturer Part Number: my2ndc12,my2ndc12s
Select parts from the table below to compare.
Compare
Compare
MY2NDC12
OMRON Corporation
Check for Price Yes Active 900 mW 165 Ω 5 A 250 V 125 V 5 A 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC SOCKET MOUNTABLE, WITH INDICATOR 73 mA 9.6 V 1.2 V 12 V 5A@250VAC 5A@125VDC 20 ms 20 ms CE; CSA; UL; VDE -55 °C 60 °C AC/DC PANEL MOUNT NO SOLDER 21.5 mm 36 mm 28 mm 28mm x 21.5mm x 36mm OMRON CORP unknown EAR99 8536.49.00.50
MY2NDC12(S)
OMRON Corporation
Check for Price Active POWER/SIGNAL RELAY MY OMRON CORP unknown
MY2N-DC12(S)
OMRON Corporation
Check for Price Yes Yes End Of Life 900 mW 160 Ω 10 A 250 V 30 V 10 A 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC WITH LED INDICATOR 75 mA 9.6 V 1.2 V 12 V 10A@250VAC 10A@30VDC 20 ms 20 ms CE; CSA; IMQ; LR; SEV; UL; VDE -55 °C 70 °C AC/DC SOCKET MOUNT NO SNAP ON 21.5 mm 36 mm 28 mm 28mm x 21.5mm x 36mm OMRON CORP unknown EAR99 8536.41.00.20 ROHS COMPLIANT