Filter Your Search
1 - 10 of 118 results
|
MX265ADW
Mx Com Inc
|
Check for Price | No | Obsolete | CMOS | TELECOM CIRCUIT | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MX COM INC | SOP, SOP16,.4 | unknown | 8542.39.00.01 | ||||||||||
|
MX165CP
Mx Com Inc
|
Check for Price | Obsolete | 3.3 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MX COM INC | , | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||||
|
MX806AP
Mx Com Inc
|
Check for Price | Obsolete | 5 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.37 mm | 5.59 mm | MX COM INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
MX014P
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 11 mA | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MX COM INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | DIP | 24 | |||||
|
MX315ADW
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 4.5 mA | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.425 mm | 10.26 mm | 2.67 mm | MX COM INC | SOP, SOP16,.3 | unknown | 8542.39.00.01 | SOIC | 16 | ||
|
MX004LH
Mx Com Inc
|
Check for Price | No | Transferred | 5 V | CMOS | TELECOM CIRCUIT | OTHER | S-PQCC-J24 | e0 | Not Qualified | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | QCCJ | LDCC24,.44SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MX COM INC | QCCJ, LDCC24,.44SQ | unknown | 8542.39.00.01 | |||||||||
|
MX803J
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | INDUSTRIAL | R-XDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MX COM INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
MX004J
Mx Com Inc
|
Check for Price | No | Transferred | 5 V | CMOS | TELECOM CIRCUIT | OTHER | R-XDIP-T24 | e0 | Not Qualified | 85 °C | -30 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MX COM INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||
|
MX366DW
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.745 mm | 2.66 mm | MX COM INC | SOP, | unknown | 8542.39.00.01 | ||||||
|
MX805AP
Mx Com Inc
|
Check for Price | Obsolete | 5 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MX COM INC | , | unknown | 8542.39.00.01 | DIP | 24 |