Filter Your Search
1 - 2 of 2 results
|
MWDM6L-25PCBR-.150
Glenair Inc
|
Check for Price | No | Active | 25 | 2 | 2.54 mm | 3 | 32 mΩ | 3 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | D | ALUMINUM ALLOY | TIN LEAD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.31 inch | 0.425 inch | 1.187 inch | 0.15 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
MWDM6L-25PCBR-.150513
Glenair Inc
|
Check for Price | Yes | No | Active | 25 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | D | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | -55 °C | 150 °C | HOLE .096 | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.31 inch | 0.425 inch | 1.187 inch | 0.15 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |