Filter Your Search
1 - 2 of 2 results
|
MV234-21.0-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 21 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | e4 | 275 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.62 mm | 14.48 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | ||
|
MV234-2.10-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 2.1 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | e4 | 275 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.62 mm | 14.48 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 |