Filter Your Search
1 - 10 of 3,655 results
|
KS8993
Micrel Inc
|
$0.1375 | No | Obsolete | 2.5 V | CMOS | INTERFACE CIRCUIT | 1 | 330 µA | COMMERCIAL | R-PQFP-G128 | e0 | Not Qualified | 3 | 70 °C | 240 | 30 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICREL INC | QFP | PLASTIC, QFP-128 | 128 | not_compliant | 8542.39.00.01 | ||||||||||||
|
NTS0104PW,118
NXP Semiconductors
|
$0.4320 | Yes | Active | 3.3 V | INTERFACE CIRCUIT | 4 | AUTOMOTIVE | R-PDSO-G14 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | compliant | SOT402-1 | NXP | ||||||||||||||||
|
TJA1057GT/3J
NXP Semiconductors
|
$0.4324 | Yes | Yes | Not Recommended | 5 V | INTERFACE CIRCUIT | 1 | R-PDSO-G8 | e4 | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP-8 | compliant | 8542.39.00.01 | NXP | EAR99 | ||||||||||||||||
|
NTS0101GW,125
NXP Semiconductors
|
$0.5119 | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SOT363, SC-88 | 6 | compliant | SOT363 | NXP | ||||||||||||||
|
TCAN1051DRBTQ1
Texas Instruments
|
$0.5494 | Yes | Yes | Active | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-06-19 | ||||||||
|
TCAN1051GVDRBTQ1
Texas Instruments
|
$0.5494 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-06-19 | ||||||||
|
TCAN1051GDRBTQ1
Texas Instruments
|
$0.5494 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-06-19 | ||||||||
|
TCAN1051GDQ1
Texas Instruments
|
$0.5670 | No | Obsolete | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2016-03-31 | |||||||||
|
TCAN1051VDQ1
Texas Instruments
|
$0.5670 | No | Obsolete | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2016-03-31 | |||||||||
|
TCAN1051GVDQ1
Texas Instruments
|
$0.5670 | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2016-03-31 |