Filter Your Search
1 - 2 of 2 results
|
MTCZBF515FV-50.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 1.5 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | BULK | 4.5 V | 500 mV | YES | 10 ppm | 1.416 V | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 5.0mm | MMD COMPONENTS | SMD-14/4 | compliant | Sine | ||
|
MTCZBF515FV-50.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 1.5 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | TR, 13 INCH | 4.5 V | 500 mV | YES | 10 ppm | 1.416 V | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 5.0mm | MMD COMPONENTS | SMD-14/4 | compliant | Sine |