Filter Your Search
1 - 1 of 1 results
|
MT9JSF25672AZ-1G4D1
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 19.3274 Gbit | 72 | 256MX72 | 1.5 V | 255 ps | 667 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | SELF REFRESH; WD-MAX | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 108 mA | 3.285 mA | 1.575 V | 1.425 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e4 | 70 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 2.7 mm | MICRON TECHNOLOGY INC | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.36 |