Filter Your Search
1 - 2 of 2 results
|
MT29F2G16ABBEAH4-IT:E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 1.8 V | 25 ns | FLASH | YES | NO | 1 | 2K | 128000000 | 134.2177 M | ASYNCHRONOUS | 1K words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | VFBGA-63 | compliant | EAR99 | 8542.32.00.51 | ||
|
MT29F2G16ABBEAH4-IT:ETR
Micron Technology Inc
|
Check for Price | Obsolete | FLASH | 1.8 V | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 |