Filter Your Search
1 - 2 of 2 results
|
MT29F2G08AACWPET:CTR
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 8 | 256MX8 | 3.3 V | FLASH | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
MT29F2G08AACWPET:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 8 | 128K | 256MX8 | 3.3 V | 18 ns | FLASH | YES | NO | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | LEAD FREE, PLASTIC, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 |