Filter Your Search
1 - 10 of 48 results
|
MSP432P401MIRGCR
Texas Instruments
|
$3.1521 | Yes | Yes | Obsolete | 32 | 48 MHz | 131072 | 32768 | 32 | CORTEX-M4F | 48 MHz | 48 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 3.7 V | 3 V | INDUSTRIAL | S-PQCC-N64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 5A992.C | 8542.31.00.01 | 2016-06-07 | Texas Instruments | |||
|
MSP432P401MIZXHR
Texas Instruments
|
$3.4373 | Yes | Yes | Obsolete | 32 | 48 MHz | 131072 | 32768 | 32 | CORTEX-M4F | 48 MHz | 64 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 3.7 V | 3 V | INDUSTRIAL | S-PBGA-B80 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | 5A992.C | 8542.31.00.01 | 2016-06-07 | Texas Instruments | |||
|
MSP432P401MIPZR
Texas Instruments
|
$3.7510 | Yes | Yes | Obsolete | 32 | 48 MHz | 131072 | 32768 | 32 | CORTEX-M4F | 48 MHz | 84 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 3.7 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | 5A992.C | 8542.31.00.01 | 2016-06-07 | Texas Instruments | |||
|
MSP432P401RIRGCR
Texas Instruments
|
$3.7826 | Yes | Yes | Obsolete | 32 | 48 MHz | 262144 | 65536 | 64 | CORTEX-M4F | 48 MHz | 48 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 3.7 V | 3 V | INDUSTRIAL | S-PQCC-N64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | VQFN-64 | compliant | 5A992.C | 8542.31.00.01 | 2016-06-07 | Texas Instruments | |||
|
MSP432P401RIRGCT
Texas Instruments
|
$3.8772 | Yes | Yes | Obsolete | 32 | 48 MHz | 262144 | 65536 | 64 | CORTEX-M4F | 48 MHz | 48 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 3.7 V | 3 V | INDUSTRIAL | S-PQCC-N64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 5A992.C | 8542.31.00.01 | 2016-06-07 | Texas Instruments | |||
|
MSP432P401RIZXHR
Texas Instruments
|
$4.0663 | Yes | Yes | Obsolete | 32 | 48 MHz | 262144 | 65536 | 64 | CORTEX-M4F | 48 MHz | 64 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 3.7 V | 3 V | INDUSTRIAL | S-PBGA-B80 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | 5A992.C | 8542.31.00.01 | 2016-06-07 | Texas Instruments | |||
|
MSP432P401MIPZ
Texas Instruments
|
$4.3802 | Yes | Yes | Obsolete | 32 | 48 MHz | 131072 | 32768 | 32 | CORTEX-M4F | 48 MHz | 84 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 3.7 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||||
|
MSP432P401RIPZR
Texas Instruments
|
$4.5768 | Yes | Yes | Obsolete | 32 | 48 MHz | 262144 | 65536 | 64 | CORTEX-M4F | 48 MHz | 84 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 3.7 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 5A992.C | 8542.31.00.01 | 2016-06-07 | Texas Instruments | |||
|
MSP432P401RIPZ
Texas Instruments
|
$4.6015 | Yes | Yes | Obsolete | 32 | 48 MHz | 262144 | 65536 | 64 | CORTEX-M4F | 48 MHz | 84 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 3.7 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||||
|
MSP432P401VIRGCR
Texas Instruments
|
$5.0468 | Yes | Yes | Obsolete | 32 | 48 MHz | 524288 | 131072 | 128 | CORTEX-M4F | 48 MHz | 48 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 6 | 8 | 8 | 8 | YES | FLASH | 8.2 mA | 3.7 V | 3 V | INDUSTRIAL | S-PQCC-N64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 5A992.C | 8542.31.00.01 | 2017-12-24 | Texas Instruments |