Filter Your Search
1 - 10 of 35 results
|
MSP430F5438AIZCAR
Texas Instruments
|
$3.5498 | Yes | Yes | Active | 16 | 25 MHz | 262144 | 16384 | 8192 | MSP430 | 32 MHz | 87 | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES MINIMUM 1.8V AT 8MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 3 | 16 | 8 | YES | FLASH | 9.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B113 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | NFBGA-113 | compliant | EAR99 | 8542.31.00.01 | 2020-09-13 | Texas Instruments | ||||||
|
MSP430F5438AIZQWR
Texas Instruments
|
$4.0829 | Yes | Yes | Obsolete | 16 | 25 MHz | 262144 | 16384 | 16 | MSP430 | 18 MHz | 87 | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES MINIMUM 1.8V AT 8MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 8 | YES | FLASH | 9.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B113 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA-113 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | BGA | 113 | ||||
|
MSP430F5438AIPZR
Texas Instruments
|
$4.1597 | Yes | Yes | Active | 16 | 25 MHz | 262144 | 16384 | 16 | MSP430 | 18 MHz | 87 | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 12MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 8 | YES | FLASH | 9.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | PLASTIC, LQFP-100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | QFP | 100 | ||||
|
MSP430F5438AIZQWT
Texas Instruments
|
$4.5718 | Yes | Yes | Obsolete | 16 | 25 MHz | 262144 | 16384 | 16 | MSP430 | 18 MHz | 87 | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES MINIMUM 1.8V AT 8MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 8 | YES | FLASH | 9.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B113 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA-113 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | BGA | 113 | ||||
|
M430F5438AQZCARET
Texas Instruments
|
$5.6856 | Yes | Yes | Active | 16 | 25 MHz | 262144 | 16384 | MSP430 | 32 MHz | 87 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.2VMIN@ 20MHZ AND 2V... more | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 14 mA | 3.6 V | 2.4 V | AUTOMOTIVE | S-PBGA-B113 | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA-113 | compliant | Texas Instruments | |||||||||||
|
M430F5438AMGCARET
Texas Instruments
|
$6.9132 | Yes | No | Active | 16 | 25 MHz | 262144 | 16384 | MSP430 | 32 MHz | 87 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.2VMIN@ 20MHZ AND 2V... more | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 14 mA | 3.6 V | 2.4 V | MILITARY | S-PBGA-B113 | e0 | 3 | 125 °C | -55 °C | 260 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA-113 | not_compliant | Texas Instruments | ||||||||||||
|
MSP430F5438AIPZ
Texas Instruments
|
$7.3274 | Yes | Yes | Active | 16 | 25 MHz | 262144 | 16384 | 16 | MSP430 | 18 MHz | 87 | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 12MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 8 | YES | FLASH | 9.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | PLASTIC, LQFP-100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | QFP | 100 | ||||
|
MSP430F5438AMPZREP
Texas Instruments
|
$7.8230 | Yes | Yes | Active | 16 | 25 MHz | 589824 | 16384 | MSP430 | 32 MHz | 87 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | 3 | 16 | 8 | YES | FLASH | 14 mA | 3.6 V | 1.8 V | MILITARY | S-PQFP-G100 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP100,.63SQ,20 | compliant | 3A001.A.2.C | 8542.31.00.01 | Texas Instruments | QFP | 100 | ||||||||||
|
M430F5438AQGQWREP
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 25 MHz | 589824 | 16384 | MSP430 | 32 MHz | 87 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | 3 | 16 | 8 | YES | FLASH | 14 mA | 3.6 V | 1.8 V | AUTOMOTIVE | S-PBGA-B113 | e0 | 3 | 125 °C | -40 °C | 260 | 113 | PLASTIC/EPOXY | VFBGA | BGA113,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA-113 | not_compliant | EAR99 | 8542.31.00.01 | BGA | 113 | |||||||||||||
|
MSP430F5438ACYS
Texas Instruments
|
Check for Price | Obsolete | 16 | 25 MHz | 18 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES MINIMUM 1.8V AT 8MHZ | NO | YES | YES | YES | FLASH | 3.6 V | 2.4 V | R-XUUC-N | Not Qualified | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | unknown | 8542.31.00.01 | WAFER |