Filter Your Search
1 - 10 of 24 results
|
MSM511001B-70ZS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 70 ns | 512 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T19 | Not Qualified | 70 °C | 19 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.5 mm | 2.8 mm | OKI ELECTRIC INDUSTRY CO LTD | ZIP | ZIP, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MSM511001B-60JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 60 ns | 512 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.65 mm | 17.15 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ | SOJ, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MSM511001B-80JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 512 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.65 mm | 17.15 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ | SOJ, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MSM511001B-60ZS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 60 ns | 512 | NIBBLE MODE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 1 mA | 90 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LAPIS SEMICONDUCTOR CO LTD | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM511001B-60ZS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 60 ns | 512 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T19 | Not Qualified | 70 °C | 19 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.5 mm | 2.8 mm | OKI ELECTRIC INDUSTRY CO LTD | ZIP | ZIP, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MSM511001B-70RS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 70 ns | 512 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 22.6 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 18 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MSM511001B-10RS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 100 ns | 512 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 22.6 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 18 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MSM511001B-60RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 60 ns | 512 | NIBBLE MODE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 1 mA | 90 µA | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM511001B-80ZS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 512 | NIBBLE MODE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 1 mA | 70 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LAPIS SEMICONDUCTOR CO LTD | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM511001B-70ZS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 70 ns | 512 | NIBBLE MODE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 1 mA | 80 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LAPIS SEMICONDUCTOR CO LTD | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 |