Filter Your Search
1 - 1 of 1 results
|
MSC8254SVT1000B
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 32 | 8192 | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 970 mV | OTHER | S-PBGA-B783 | Not Qualified | 3 | 105 °C | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | 783 | not_compliant | 5A992 | 8542.31.00.01 |