Filter Your Search
1 - 1 of 1 results
|
MS220-100-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 1 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | GOLD OVER NICKEL | WIRE | 640 µm | 38.1 mm | 3.56 mm | 10.16 mm | CADDOCK ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Caddock |