Filter Your Search
1 - 1 of 1 results
|
MS13AFG01
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 50000 Cycle(s) | 0.02 mΩ | 3 | SPDT | HORIZONTAL | GOLD OVER NICKEL | SLIDE SWITCH | SLIDE | 0.4VA@28VDC | ON-OFF-ON | 1500VAC V | 1 GΩ | -10 °C | 70 °C | PANEL MOUNT | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED DIALLYL PHTHALATE | EPOXY | WAVE | NO | COPPER ALLOY | SOLDER LUG | 0.201 inch | 6.604 mm | 16.002 mm | 12.7 mm | 0.177 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.50 | NKK Switches |