Filter Your Search
1 - 2 of 2 results
|
MR256A08BYS35R
Everspin Technologies
|
Check for Price | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | MEMORY CIRCUIT | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 7 mA | 65 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | EVERSPIN TECHNOLOGIES INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | EAR99 | 8542.32.00.71 | Everspin Technologies | ||
|
MR256A08BYS35
Everspin Technologies
|
Check for Price | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | MEMORY CIRCUIT | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 7 mA | 65 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | EVERSPIN TECHNOLOGIES INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | EAR99 | 8542.32.00.71 | Everspin Technologies |