Filter Your Search
1 - 10 of 14 results
|
MPX4200A
NXP Semiconductors
|
$12.4685 | Yes | Obsolete | NO | 1 ms | 29 Psi | 2.9 Psi | 4.75-4.97V | 1.5 % | 1.5 % | 0.30V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 10 mA | HOLE | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | CIRCULAR | SOLDER | 5.34 mm | 13.31 mm | 15.56 mm | NXP SEMICONDUCTORS | PLASTIC, UNBODY PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | 1998-01-01 | NXP | |||
|
MPX4200AS
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 29 Psi | 2.9 Psi | 0.30-4.90V | 1.5 % | 1.5 % | 0.30V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 20.31 mm | 17.9 mm | MOTOROLA INC | unknown | ||||||||||
|
MPX4200ASX
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 29 Psi | 2.9 Psi | 0.30-4.90V | 1.5 % | 1.5 % | 0.30V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 16.25 mm | 19.05 mm | 27.94 mm | MOTOROLA INC | unknown | |||||||||
|
MPX4200A
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 29 Psi | 2.9 Psi | 0-40mV | 1.5 % | 1.5 % | 0.30V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 10 mA | HOLE | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 5.33 mm | 13.31 mm | 15.55 mm | MOTOROLA INC | unknown | ||||||||||
|
935313744117
NXP Semiconductors
|
Check for Price | Obsolete | PRESSURE SENSOR,PIEZORESISTIVE | NXP SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||||
|
MPX4200AP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 29 Psi | 2.9 Psi | 0.30-4.90V | 1.5 % | 1.5 % | 0.30V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | |||||||||
|
MPX4200AS
Freescale Semiconductor
|
Check for Price | Obsolete | NO | 1 ms | 29 Psi | 2.9 Psi | 0.30-4.90V | 1.5 % | 1.5 % | 0.30V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 20.31 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | |||||||||
|
MPX4200A
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | NO | 1 ms | 29 Psi | 2.9 Psi | 4.75-4.97V | 1.5 % | 1.5 % | 0.30V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 10 mA | HOLE | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | CIRCULAR | SOLDER | 5.34 mm | 13.31 mm | 15.56 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, UNBODY PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MPX4200A
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 29 Psi | 2.9 Psi | 0-40mV | 1.5 % | 1.5 % | 0.30V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 10 mA | HOLE | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 5.33 mm | 13.31 mm | 15.55 mm | MOTOROLA INC | PLASTIC, UNIBODY PACKAGE-6 | unknown | |||||||||
|
MPX4200ASX
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 29 Psi | 2.9 Psi | 0.30-4.90V | 1.5 % | 1.5 % | 0.30V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 16.25 mm | 19.05 mm | 27.94 mm | MOTOROLA INC | unknown |