Filter Your Search
1 - 10 of 660 results
Select Parts | Part Number |
---|
|
MPS6513TRF
Central Semiconductor Corp
|
||
|
MPS651TRH
Central Semiconductor Corp
|
||
|
MPS6514/D74Z{OPTION5}
Texas Instruments
|
||
|
MPS6515/D74Z{OPTION18}
Texas Instruments
|
||
|
MPS6518J05Z
Texas Instruments
|
||
|
MPS6512
KSL Microdevices Inc
|
||
|
MPS6515/D74Z(OPTION5)
National Semiconductor Corporation
|
||
|
MPS6514TRETIN/LEAD
Central Semiconductor Corp
|
||
|
MPS6513PBFREE
Central Semiconductor Corp
|
||
|
MPS6514
Rochester Electronics LLC
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
DC Current Gain-Min (hFE)
|
Transition Frequency-Nom (fT)
|
Collector-Base Capacitance-Max
|
Power Dissipation Ambient-Max
|
Power Dissipation-Max (Abs)
|
Transistor Application
|
Transistor Element Material
|
VCEsat-Max
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Package Description
|
HTS Code
|
Date Of Intro
|
Part Package Code
|
Pin Count
|
No | No | Active | 30 V | NPN | NO | SINGLE | 3 | 1 | 90 | 3.5 pF | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||
No | No | Active | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
Obsolete | 25 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 150 | 450 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||||||||
Obsolete | 25 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 250 | 450 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||||||||
Transferred | 100 mA | PNP | NO | SINGLE | 3 | 1 | 90 | 450 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||||||||
Contact Manufacturer | 100 mA | NPN | NO | SINGLE | 1 | 50 | 100 MHz | 625 mW | 150 °C | KSL MICRODEVICES INC | unknown | EAR99 | , | ||||||||||||||||||||||||||||
Obsolete | 25 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 250 | 450 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||||||||
Active | 25 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 90 | 3.5 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.21.00.95 | ||||||||||
Yes | Active | 30 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 3.5 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN OVER NICKEL | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | 2018-01-31 | ||||||||||
Yes | Yes | Active | 25 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 150 | 450 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | TO-92, 3 PIN | TO-92 | 3 |
|
MPS6513TRF
Central Semiconductor Corp
|
Check for Price Buy | No | No | Active | 30 V | NPN | NO | SINGLE | 3 | 1 | 90 | 3.5 pF | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||
|
MPS651TRH
Central Semiconductor Corp
|
Check for Price Buy | No | No | Active | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MPS6514/D74Z{OPTION5}
Texas Instruments
|
Check for Price Buy | Obsolete | 25 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 150 | 450 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||||||||
|
MPS6515/D74Z{OPTION18}
Texas Instruments
|
Check for Price Buy | Obsolete | 25 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 250 | 450 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||||||||
|
MPS6518J05Z
Texas Instruments
|
Check for Price Buy | Transferred | 100 mA | PNP | NO | SINGLE | 3 | 1 | 90 | 450 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||||||||||
|
MPS6512
KSL Microdevices Inc
|
Check for Price Buy | Contact Manufacturer | 100 mA | NPN | NO | SINGLE | 1 | 50 | 100 MHz | 625 mW | 150 °C | KSL MICRODEVICES INC | unknown | EAR99 | , | |||||||||||||||||||||||||||||
|
MPS6515/D74Z(OPTION5)
National Semiconductor Corporation
|
Check for Price Buy | Obsolete | 25 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 250 | 450 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||||||||
|
MPS6514TRETIN/LEAD
Central Semiconductor Corp
|
Check for Price Buy | Active | 25 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 90 | 3.5 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.21.00.95 | |||||||||||
|
MPS6513PBFREE
Central Semiconductor Corp
|
Check for Price Buy | Yes | Active | 30 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 3.5 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN OVER NICKEL | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | 2018-01-31 | |||||||||||
|
MPS6514
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 25 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 150 | 450 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | TO-92, 3 PIN | TO-92 | 3 |