Parametric results for: mps arca 4030 under Array/Network Resistors

Filter Your Search

1 - 10 of 375,275 results

|
-
-
-
-
-
-
-
-
-
-
Size Code: 4030
Select parts from the table below to compare.
Compare
Compare
SSW16B1471FPLF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete 1.47 kΩ 1 % 100 mW 4030 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 100 V e3 125 °C -55 °C Chip 16 Tube Matte Tin (Sn) 2.54 mm 10.21 mm 7.5 mm BI TECHNOLOGIES CORP SMT, 4030 compliant EAR99
GUS-SL8B-00-2461-DB
TT Electronics Resistors
Check for Price No Active 2.46 kΩ 0.5 % 1.2 W 4030 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 2.46 kΩ BUSSED 1 YES 100 V e0 125 °C -55 °C Miniature 15 16 TR Tin/Lead (Sn/Pb) GULL WING 2.54 mm 10.211 mm 7.493 mm TT ELECTRONICS PLC SMT, 4030 compliant EAR99
GUS-SL8B-00-53R6-DF
TT Electronics Resistors
Check for Price No Active 53.6 Ω 0.5 % 1.2 W 4030 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 53.6 Ω BUSSED 1 YES 100 V e0 125 °C -55 °C Miniature 15 16 TR Tin/Lead (Sn/Pb) GULL WING 2.54 mm 10.211 mm 7.493 mm TT ELECTRONICS PLC SMT, 4030 compliant EAR99
GUS-SL8B-00-5971-DD
TT Electronics Resistors
Check for Price No Active 5.97 kΩ 0.5 % 1.2 W 4030 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 5.97 kΩ BUSSED 1 YES 100 V e0 125 °C -55 °C Miniature 15 16 TR Tin/Lead (Sn/Pb) GULL WING 2.54 mm 10.211 mm 7.493 mm TT ELECTRONICS PLC SMT, 4030 compliant EAR99
GUS-SL8B-00-6902-DA
TT Electronics Resistors
Check for Price No Active 69 kΩ 0.5 % 1.2 W 4030 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 69 kΩ BUSSED 1 YES 100 V e0 125 °C -55 °C Miniature 15 16 TR Tin/Lead (Sn/Pb) GULL WING 2.54 mm 10.211 mm 7.493 mm TT ELECTRONICS PLC SMT, 4030 compliant EAR99
GUS-SL8B-00-8452-BF
TT Electronics Resistors
Check for Price No Active 84.5 kΩ 0.1 % 1.2 W 4030 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 84.5 kΩ BUSSED 1 YES 100 V e0 125 °C -55 °C Miniature 15 16 TR Tin/Lead (Sn/Pb) GULL WING 2.54 mm 10.211 mm 7.493 mm TT ELECTRONICS PLC SMT, 4030 compliant EAR99
GUS-SL8B-00-9882-BF
TT Electronics Resistors
Check for Price No Active 98.8 kΩ 0.1 % 1.2 W 4030 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 98.8 kΩ BUSSED 1 YES 100 V e0 125 °C -55 °C Miniature 15 16 TR Tin/Lead (Sn/Pb) GULL WING 2.54 mm 10.211 mm 7.493 mm TT ELECTRONICS PLC SMT, 4030 compliant EAR99
GUS-SL8B-01-1300-GG
TT Electronics Resistors
Check for Price No Active 130 Ω 2 % 1.2 W 4030 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 130 Ω BUSSED 1 YES 100 V e0 125 °C -55 °C Miniature 15 16 TR Tin/Lead (Sn/Pb) GULL WING 2.54 mm 10.211 mm 7.493 mm TT ELECTRONICS PLC SMT, 4030 compliant EAR99
GUS-SL8B-01-1601-GG
TT Electronics Resistors
Check for Price No Active 1.6 kΩ 2 % 1.2 W 4030 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 1.6 kΩ BUSSED 1 YES 100 V e0 125 °C -55 °C Miniature 15 16 TR Tin/Lead (Sn/Pb) GULL WING 2.54 mm 10.211 mm 7.493 mm TT ELECTRONICS PLC SMT, 4030 compliant EAR99
GUS-SL8B-01-1721-DF
TT Electronics Resistors
Check for Price No Active 1.72 kΩ 0.5 % 1.2 W 4030 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 1.72 kΩ BUSSED 1 YES 100 V e0 125 °C -55 °C Miniature 15 16 TR Tin/Lead (Sn/Pb) GULL WING 2.54 mm 10.211 mm 7.493 mm TT ELECTRONICS PLC SMT, 4030 compliant EAR99