Filter Your Search
1 - 10 of 68 results
|
MPC859TVR133A
NXP Semiconductors
|
$52.8006 | Yes | Obsolete | 32 | 133 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | OTHER | S-PBGA-B357 | Not Qualified | e1 | 3 | 95 °C | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | LEAD FREE, PLASTIC, BGA-357 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MPC859TZP100
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 100 MHz | 32 | 32 | 100 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V I/O SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | e0 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 357 | ||||||||||
|
MPC859PZP133
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 133 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | e0 | 3 | 220 | 30 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA, | not_compliant | 5A991 | 8542.31.00.01 | BGA | 357 | ||||||||
|
MPC859DSLVR66A
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 66 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | OTHER | S-PBGA-B357 | Not Qualified | e1 | 3 | 95 °C | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | LEAD FREE, PLASTIC, BGA-357 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MPC859PZP133
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 133 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 8542.31.00.01 | BGA | 357 | |||||||||||||||
|
MPC859DSLZP66
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 66 MHz | 32 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V I/O SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | e0 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MPC859DSLZP66
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 66 MHz | 32 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V I/O SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | e0 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 357 | ||||||||||
|
MPC859DSLZP66A
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 66 MHz | 32 | 32 | 66.67 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | BGA-357 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MPC859DSLZP50A
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | OTHER | S-PBGA-B357 | Not Qualified | e0 | 3 | 95 °C | 220 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | PLASTIC, BGA-357 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
935321141557
NXP Semiconductors
|
Check for Price | Obsolete | MICROPROCESSOR, RISC | e1 | 3 | 245 | 30 | TIN SILVER COPPER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 |