Filter Your Search
1 - 1 of 1 results
|
MP6401DQT-18BD3-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | End Of Life | 5.5 V | 2.5 V | 1.8 V | 700 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0018 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MONOLITHIC POWER SYSTEMS INC | QFN | HVSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |