Filter Your Search
1 - 10 of 240 results
|
MP28W23F
Amphenol Corporation
|
$0.9127 | Yes | Active | AMPHENOL CORP | unknown | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP28160GC-Z
Monolithic Power Systems
|
$1.3739 | Active | 5 V | 3.3 V | 5.5 V | 2.5 V | 3.2505 V | 3.3495 V | 3.35 A | 5 V | 280 µA | YES | BUCK-BOOST | 1.8 MHz | ALSO HAS PFM CONTROL | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B12 | 1 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.4 mm | 1.8 mm | 630 µm | MONOLITHIC POWER SYSTEMS INC | compliant | CSP-12 | EAR99 | 8542.39.00.01 | 2019-12-03 | Monolithic Power Systems (MPS) | |||||||||||||
|
MP28167GQ-A-P
Monolithic Power Systems
|
$2.9220 | Yes | Active | 12 V | 22 V | 2.8 V | 1 V | 20.47 V | 12 V | YES | BUCK-BOOST | 750 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | 1 | 125 °C | -40 °C | 260 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | compliant | QFN-16 | Monolithic Power Systems (MPS) | ||||||||||||||||||
|
MP-2835-12D2-27-80
Luminus Devices
|
Check for Price | Yes | Active | LUMINUS DEVICES INC | unknown | SINGLE COLOR LED | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP28311DN-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 12 V | 28 V | 4.75 V | 6.3 A | YES | BUCK | 380 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 25V | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | compliant | ROHS COMPLIANT, MS-012BA, SOIC-8 | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||
|
MP28311DQ-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 12 V | 28 V | 4.75 V | 6.3 A | YES | BUCK | 380 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 25V | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | S-XDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | compliant | 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | EAR99 | 8542.39.00.01 | SON | 10 | |||||||||||||
|
MP28311DQ-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 12 V | 28 V | 4.75 V | 6.3 A | YES | BUCK | 380 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 25V | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | S-XDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | compliant | 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | EAR99 | 8542.39.00.01 | SON | 10 | |||||||||||||
|
MP28127DQ-Z
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 3.6 V | 5.5 V | 2.7 V | YES | BUCK | 1.8 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.95V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | compliant | HVSON, | EAR99 | 8542.39.00.01 | SON | 10 | ||||||||||||||||
|
MP28275EL-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 7 V | 4.5 V | YES | BUCK | 1.3 MHz | OUTPUT ADJUSTABLE DOWN TO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-N14 | e3 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 40 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | compliant | QFN-14 | EAR99 | 8542.39.00.01 | SON | 14 | ||||||||||||
|
MP2853GU-0000-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.3 V | 3.6 V | 3 V | 37 mA | YES | PUSH-PULL | 3 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | S-XQCC-N40 | 125 °C | -40 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | MONOLITHIC POWER SYSTEMS INC | compliant | QFN-40 | EAR99 | 8542.39.00.01 | 2020-06-23 |