Filter Your Search
1 - 9 of 9 results
|
P9101-4
MPS Industries
|
Check for Price | Yes | Contact Manufacturer | 6 W | 44 µH | 40 kHz | 100 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:50 | 26 V | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.8 mm | 23 mm | 15.1 mm | MPS INDUSTRIES INC | unknown | EAR99 | ||
|
P9101-2
MPS Industries
|
Check for Price | Yes | Contact Manufacturer | 6 W | 44 µH | 40 kHz | 100 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:67 | 20 V | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.8 mm | 23 mm | 15.1 mm | MPS INDUSTRIES INC | unknown | EAR99 | ||
|
P9101-8
MPS Industries
|
Check for Price | Yes | Contact Manufacturer | 6 W | 20 µH | 40 kHz | 100 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:100 | 13 V | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.8 mm | 23 mm | 15.1 mm | MPS INDUSTRIES INC | unknown | EAR99 | ||
|
P9101-5
MPS Industries
|
Check for Price | Yes | Contact Manufacturer | 6 W | 31 µH | 40 kHz | 100 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:86 | 18 V | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.8 mm | 23 mm | 15.1 mm | MPS INDUSTRIES INC | unknown | EAR99 | ||
|
P9101-6
MPS Industries
|
Check for Price | Yes | Contact Manufacturer | 6 W | 40 µH | 40 kHz | 100 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:93 | 17 V | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.8 mm | 23 mm | 15.1 mm | MPS INDUSTRIES INC | unknown | EAR99 | ||
|
P9101-9
MPS Industries
|
Check for Price | Yes | Contact Manufacturer | 6 W | 20 µH | 40 kHz | 100 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:125 | 13 V | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.8 mm | 23 mm | 15.1 mm | MPS INDUSTRIES INC | unknown | EAR99 | ||
|
P9101-7
MPS Industries
|
Check for Price | Yes | Contact Manufacturer | 6 W | 22 µH | 40 kHz | 100 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:100 | 16 V | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.8 mm | 23 mm | 15.1 mm | MPS INDUSTRIES INC | unknown | EAR99 | ||
|
P9101-3
MPS Industries
|
Check for Price | Yes | Contact Manufacturer | 6 W | 44 µH | 40 kHz | 100 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:50 | 32 V | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.8 mm | 23 mm | 15.1 mm | MPS INDUSTRIES INC | unknown | EAR99 | ||
|
P9101-1
MPS Industries
|
Check for Price | Yes | Contact Manufacturer | 6 W | 44 µH | 40 kHz | 100 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:67 | 23 V | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.8 mm | 23 mm | 15.1 mm | MPS INDUSTRIES INC | unknown | EAR99 |