Filter Your Search
1 - 10 of 186 results
|
SPM5030VT-R47M-D
TDK Corporation
|
$0.4167 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 5.4 mΩ | 20 % | YES | 100 kHz | 12.9 A | METAL CORE | 2120 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10 % TOLERANCE | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.3 mm | 5.1 mm | TDK CORP | CHIP | compliant | TDK | ||||
|
SPM5020T-6R8M-LR
TDK Corporation
|
$0.5801 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 118.5 mΩ | 20 % | YES | 100 kHz | 2.8 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | TDK | EAR99 | 8504.50.80.00 | ||||
|
SPM5030VT-R33M-D
TDK Corporation
|
$0.6110 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 4.2 mΩ | 20 % | YES | 100 kHz | 14.2 A | METAL CORE | 2120 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10 % TOLERANCE | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.3 mm | 5.1 mm | TDK CORP | CHIP | compliant | TDK | ||||
|
SPM5030VT-R22M-D
TDK Corporation
|
$0.6110 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 4.2 mΩ | 20 % | YES | 100 kHz | 14.2 A | METAL CORE | 2120 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10 % TOLERANCE | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.3 mm | 5.1 mm | TDK CORP | CHIP | compliant | TDK | ||||
|
SPM5030VT-R10M-D
TDK Corporation
|
$0.7054 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 2.7 mΩ | 20 % | YES | 100 kHz | 18.3 A | METAL CORE | 2120 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10 % TOLERANCE | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.3 mm | 5.1 mm | TDK CORP | CHIP | compliant | TDK | ||||
|
SPM5030VT-1R0M-D
TDK Corporation
|
$0.7054 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 9.6 mΩ | 20 % | YES | 100 kHz | 9.4 A | METAL CORE | 2120 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10 % TOLERANCE | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.3 mm | 5.1 mm | TDK CORP | CHIP | compliant | TDK | ||||
|
SPM5012T-4R7M-LR
TDK Corporation
|
$0.7109 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 155.1 mΩ | 20 % | YES | 100 kHz | 2.1 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.2 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | TDK | EAR99 | 8504.50.80.00 | ||||
|
SPM5012T-1R5M-LR
TDK Corporation
|
$0.7349 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 46.2 mΩ | 20 % | YES | 100 kHz | 3.8 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.2 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | TDK | EAR99 | 8504.50.80.00 | ||||
|
SPM5015T-1R5M-LR
TDK Corporation
|
$0.7369 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 36.9 mΩ | 20 % | YES | 100 kHz | 5.2 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.5 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | TDK | EAR99 | 8504.50.80.00 | ||||
|
SPM5030VT-R15M-D
TDK Corporation
|
$0.7406 | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 3 mΩ | 20 % | YES | 100 kHz | 17.1 A | METAL CORE | 2120 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10 % TOLERANCE | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.3 mm | 5.1 mm | TDK CORP | 2120 | unknown | TDK | EAR99 | 8504.50.80.00 |