Filter Your Search
1 - 10 of 269 results
|
SPM3015T-2R2M-LR
TDK Corporation
|
$0.4895 | Yes | Active | 1 | 125 °C | -40 °C | 2 | SMT | YES | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1312 | Rectangular | Metal | 86.6 mΩ | 2.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.5 mm | 3.2 mm | 3 mm | TR, Embossed Plastic, 7 Inch | 2.8 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | L BEND | 100 kHz | 20 % | ||
|
SPM3015T-1R0M-LR
TDK Corporation
|
$0.5324 | Yes | Active | 1 | 125 °C | -40 °C | 2 | SMT | YES | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1312 | Rectangular | Metal | 45.1 mΩ | 1 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.5 mm | 3.2 mm | 3 mm | TR, Embossed Plastic, 7 Inch | 3.8 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | L BEND | 100 kHz | 20 % | ||
|
SPM3010T-3R3M-LR
TDK Corporation
|
$0.5901 | Yes | Active | 1 | 125 °C | -40 °C | 2 | SMT | YES | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1312 | Rectangular | Metal | 218.5 mΩ | 3.3 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 mm | 3.2 mm | 3 mm | TR, Embossed Plastic, 7 Inch | 1.9 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | L BEND | 100 kHz | 20 % | ||
|
SPM3010T-2R2M-LR
TDK Corporation
|
$0.5901 | Yes | Active | 1 | 125 °C | -40 °C | 2 | SMT | YES | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1312 | Rectangular | Metal | 166 mΩ | 2.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 mm | 3.2 mm | 3 mm | TR, Embossed Plastic, 7 Inch | 2 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | L BEND | 100 kHz | 20 % | ||
|
SPM3010T-R47M-LR
TDK Corporation
|
$0.5923 | Yes | Active | 1 | 125 °C | -40 °C | 2 | SMT | YES | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1312 | Rectangular | Metal | 27.8 mΩ | 470 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 mm | 3.2 mm | 3 mm | TR, Embossed Plastic, 7 Inch | 5.1 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | L BEND | 100 kHz | 20 % | ||
|
SPM3010T-4R7M-LR
TDK Corporation
|
$0.5944 | Yes | Active | 1 | 125 °C | -40 °C | 2 | SMT | YES | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1312 | Rectangular | Metal | 374.6 mΩ | 4.7 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 mm | 3.2 mm | 3 mm | TR, Embossed Plastic, 7 Inch | 1.4 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | L BEND | 100 kHz | 20 % | ||
|
SPM3010T-1R5M-LR
TDK Corporation
|
$0.6123 | Yes | Active | 1 | 125 °C | -40 °C | 2 | SMT | YES | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1312 | Rectangular | Metal | 118.6 mΩ | 1.5 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 mm | 3.2 mm | 3 mm | TR, Embossed Plastic, 7 Inch | 2.3 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | L BEND | 100 kHz | 20 % | ||
|
SPM3015T-4R7M-LR
TDK Corporation
|
$0.6865 | Yes | Active | 1 | 125 °C | -40 °C | 2 | SMT | YES | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1312 | Rectangular | Metal | 209.3 mΩ | 4.7 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.5 mm | 3.2 mm | 3 mm | TR, Embossed Plastic, 7 Inch | 1.9 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | L BEND | 100 kHz | 20 % | ||
|
SPM3012T-4R7M-LR
TDK Corporation
|
$0.6996 | Yes | Active | 1 | 125 °C | -40 °C | 2 | SMT | YES | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1312 | Rectangular | Metal | 266.3 mΩ | 4.7 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.2 mm | 3.2 mm | 3 mm | TR, Embossed Plastic, 7 Inch | 1.7 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | L BEND | 100 kHz | 20 % | ||
|
SPM3012T-3R3M-LR
TDK Corporation
|
$0.7076 | Yes | Active | 1 | 125 °C | -40 °C | 2 | SMT | YES | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1312 | Rectangular | Metal | 195.2 mΩ | 3.3 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.2 mm | 3.2 mm | 3 mm | TR, Embossed Plastic, 7 Inch | 1.8 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | L BEND | 100 kHz | 20 % |