Parametric results for: molded plug ends with str... under Metal Foil Resistors

Filter Your Search

1 - 10 of 16,042 results

|
-
-
-
-
-
-
-
-
-
-
-
Construction: Molded
Select parts from the table below to compare.
Compare
Compare
Y174611K7000T9R
Vishay Intertechnologies
$23.7703 Yes Transferred 11.7 kΩ 0.01 % 600 mW 2917 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL SMR3DZ (Z-FOIL) 180 V 175 °C -55 °C Molded 2 TR 2.79 mm 7.29 mm 4.32 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay
Y112110R0000B9R
Vishay Foil Resistors
$26.6025 Obsolete 10 Ω 0.1 % 125 mW 2413 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HIGH PRECISION, NON INDUCTIVE 125 °C YES 73 V MIL-PRF-55182 175 °C -55 °C Molded 2 RECTANGULAR PACKAGE TR WRAPAROUND 2.49 mm 5.99 mm 3.2 mm VISHAY FOIL RESISTORS unknown EAR99 SMT, 2413 8533.21.00.30
SMR1D665R00TCR2CSB
Vishay Intertechnologies
Check for Price Yes Transferred 665 Ω 0.25 % 250 mW 2412 SMT 2 ppm/°C FIXED RESISTOR METAL FOIL SMR1D 73 V MIL-PRF-55182 175 °C -55 °C Molded 2 Bulk 2.49 mm 5.99 mm 3.2 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
MCY9K4200T
Vishay Precision Group Inc
Check for Price Yes Active 9.42 kΩ 0.01 % 300 mW THROUGH HOLE MOUNT Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL NO 300 V 175 °C -65 °C Molded 2 WIRE 650 µm 10 mm 5.08 mm 8.3 mm 7.9 mm 2.3 mm VISHAY PRECISION GROUP INC compliant EAR99
MDY12K900A
Vishay Precision Group Inc
Check for Price Yes Active 12.9 kΩ 0.05 % 125 mW 2909 THROUGH HOLE MOUNT Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL NO 250 V 175 °C -65 °C Molded 2 WIRE 650 µm 10 mm 5.08 mm 6 mm 7.4 mm 2.3 mm VISHAY PRECISION GROUP INC compliant EAR99
SMR3D261R00TCR2BBB
Vishay Intertechnologies
Check for Price No Transferred 261 Ω 0.1 % 600 mW 2917 SMT 2 ppm/°C FIXED RESISTOR METAL FOIL SMR3D 180 V e0 MIL-PRF-55182 175 °C -55 °C Molded 2 Bulk Tin/Lead (Sn/Pb) 2.79 mm 7.29 mm 4.32 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
Y174510K0000F0L
Vishay Intertechnologies
Check for Price No Transferred 10 kΩ 1 % 160 mW 2412 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL SMR1DZ (Z-FOIL) 73 V e0 175 °C -55 °C Molded 2 Bulk Tin/Lead (Sn/Pb) 2.49 mm 5.99 mm 3.2 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SMR1D25R200TCR2CBB
Vishay Intertechnologies
Check for Price No Transferred 25.2 Ω 0.25 % 250 mW 2412 SMT 2 ppm/°C FIXED RESISTOR METAL FOIL SMR1D 73 V e0 MIL-PRF-55182 175 °C -55 °C Molded 2 Bulk Tin/Lead (Sn/Pb) 2.49 mm 5.99 mm 3.2 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
Y11693K01000T9R
Vishay Intertechnologies
Check for Price Yes Yes Transferred 3.01 kΩ 0.01 % 300 mW 2917 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL FOIL SMR3D HIGH PRECISION, NON INDUCTIVE 125 °C SMR3D YES 180 V MIL-PRF-55182 175 °C -55 °C Molded 2 RECTANGULAR PACKAGE TR WRAPAROUND 2.79 mm 7.29 mm 4.32 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 CHIP, ROHS COMPLIANT 8533.21.00.30
Y1121442R000T9R
Vishay Intertechnologies
Check for Price Yes Transferred 442 Ω 0.01 % 250 mW 2412 SMT 2 ppm/°C FIXED RESISTOR METAL FOIL SMR1D 73 V MIL-PRF-55182 175 °C -55 °C Molded 2 TR 2.49 mm 5.99 mm 3.2 mm VISHAY INTERTECHNOLOGY INC unknown EAR99