Filter Your Search
1 - 10 of 111 results
|
MOC3010M
onsemi
|
$0.2998 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
MOC3010SM
onsemi
|
$0.3662 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
MOC3010SMT&R
Isocom Components
|
$0.5162 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Isocom | EAR99 | |||||
|
MOC3010XSMT&R
Isocom Components
|
$0.5162 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Isocom | EAR99 | |||||
|
MOC3010S
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 8 mA | INTERFACING MICROPROCESSOR | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||
|
MOC3010.3SDL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.3 kV | 15 mA | UL APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||
|
MOC3010FV-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 5.3 kV | 15 mA | UL RECOGNIZED, VDE RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||
|
MOC3010M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | 8541.40.80.00 | Trigger Device Outputs | EAR99 | DIP | 6 | ||||
|
MOC3010MT
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 15 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||
|
MOC3010
QT Optoelectronics
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5.3 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | DIP-6 | unknown | Trigger Device Outputs |