Parametric results for: mo-112) under Metal Oxide Film Resistors

Filter Your Search

1 - 10 of 169 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: mo112
Select parts from the table below to compare.
Compare
Compare
MO-1-12K-5%
TT Electronics Resistors
Check for Price Obsolete 12 kΩ 5 % 1 W Axial FIXED RESISTOR METAL OXIDE FILM MO 350 V 200 °C -55 °C Flameproof 2 TR 4 mm 11 mm TT ELECTRONICS PLC compliant EAR99
MO1120GN
ASJ Holdings Limited
Check for Price Yes Obsolete 12 Ω 2 % 1 W Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM MO1 350 V e3 200 °C -55 °C 2 Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 35 mm 4.5 mm 12 mm ASJ PTE LTD unknown EAR99
MO-11242FLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 12.4 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF; BULK: 1000 70 °C NO 350 V e3 200 °C -55 °C Tubular 2 TR Matte Tin (Sn) WIRE 700 µm 28 mm 4.5 mm 11 mm TT ELECTRONICS PLC compliant EAR99 Axial, 8533.21.00.90
CMO11201GLFAMMO
TT Electronics Resistors
Check for Price Yes Yes Obsolete 1.2 kΩ 2 % 1 W THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V e3 235 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE TT ELECTRONICS PLC compliant EAR99 , 8533.21.00.90
MO1121GQ
ASJ Holdings Limited
Check for Price Yes Obsolete 120 Ω 2 % 1 W Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM MO1 350 V e3 200 °C -55 °C 2 Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 35 mm 4.5 mm 12 mm ASJ PTE LTD unknown EAR99
CMO112R0JLFAMMO
TT Electronics Resistors
Check for Price Yes Yes Obsolete 12 Ω 5 % 1 W THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V e3 235 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE TT ELECTRONICS PLC compliant EAR99 AXIAL LEADED, ROHS COMPLIANT 8533.21.00.90
MO1121JL
KOA Speer Electronics Inc
Check for Price Obsolete 120 Ω 5 % 1 W Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM MO 350 V 200 °C -55 °C Flameproof 2 Ammo Pack; Tape 800 µm 4 mm 14.6 mm KOA SPEER ELECTRONICS INC compliant EAR99
CMO11200GLFAMMO
TT Electronics Resistors
Check for Price Yes Yes Obsolete 120 Ω 2 % 1 W THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V e3 235 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE TT ELECTRONICS PLC compliant EAR99 , 8533.21.00.90
MO-11212FLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 12.1 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF; BULK: 1000 70 °C NO 350 V e3 200 °C -55 °C Tubular 2 TR Matte Tin (Sn) WIRE 700 µm 28 mm 4.5 mm 11 mm TT ELECTRONICS PLC compliant EAR99 AXIAL LEADED 8533.21.00.90
MO1-121G-S2
ASJ Holdings Limited
Check for Price Yes Obsolete 120 Ω 2 % 1 W Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM MO 350 V 275 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Tape 780 µm 35 mm 4.3 mm 11 mm ASJ PTE LTD unknown EAR99