Parametric results for: mmz1608s601 under Data Line Filters

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: mmz1608s601
Select parts from the table below to compare.
Compare
Compare
MMZ1608S601ATD25
TDK Corporation
$0.0329 Yes Active 500 mA 350 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 125 °C -55 °C AEC-Q200 Chip Bead 2 TR, 7 INCH 800 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
MMZ1608S601ATA00
TDK Corporation
$0.0563 Yes Yes Active 500 mA 350 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e2 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH TIN NICKEL COPPER 800 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
MMZ1608S601C
TDK Corporation
Check for Price Yes Yes Active 500 mA 300 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C Chip Bead 2 TR, 7 INCH MATTE TIN 600 µm 1.6 mm 800 µm TDK CORP compliant EAR99 8504.50.80.00
MMZ1608S601A
TDK Corporation
Check for Price Yes Yes Active 500 mA 350 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C Chip Bead 2 TR, 7 INCH TIN OVER NICKEL 800 µm 1.6 mm 800 µm TDK CORP ROHS COMPLIANT, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
MMZ1608S601CTAH0
TDK Corporation
Check for Price Yes Yes Not Recommended 500 mA 300 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C Chip Bead 2 TR, 7 INCH 600 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
MMZ1608S601AT
TDK Corporation
Check for Price Yes Yes Active 500 mA 350 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e2 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH TIN NICKEL COPPER 800 µm 1.6 mm 800 µm TDK CORP 0603 compliant EAR99 8504.50.80.00 TDK
MMZ1608S601CT
TDK Corporation
Check for Price Yes Yes Active 500 mA 300 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH 600 µm 1.6 mm 800 µm TDK CORP ROHS COMPLIANT, EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00