Filter Your Search
1 - 10 of 186 results
|
MMZ1005S601HT000
TDK Corporation
|
$0.0010 | Yes | Active | 600 mA | 340 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | AEC-Q200 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MMZ1005S102CT000
TDK Corporation
|
$0.0130 | Yes | Yes | Active | 200 mA | 1 Ω | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MMZ1005Y471CT000
TDK Corporation
|
$0.0152 | Yes | Active | 250 mA | 470 mΩ | 470 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MMZ1005D220CTD25
TDK Corporation
|
$0.0186 | Yes | Active | 400 mA | 200 mΩ | 22 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | AEC-Q200 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MMZ1005Y400CTD25
TDK Corporation
|
$0.0186 | Yes | Active | 550 mA | 100 mΩ | 40 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | AEC-Q200 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MMZ1005S102HT000
TDK Corporation
|
$0.0191 | Yes | Active | 360 mA | 490 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
MMZ1005Y121CT000
TDK Corporation
|
$0.0198 | Yes | Active | 400 mA | 180 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MMZ1005S121HT000
TDK Corporation
|
$0.0213 | Yes | Active | 700 mA | 130 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
MMZ1005Y241CT000
TDK Corporation
|
$0.0213 | Yes | Active | 300 mA | 260 mΩ | 240 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MMZ1005S241HT000
TDK Corporation
|
$0.0213 | Yes | Active | 600 mA | 180 mΩ | 240 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK |