Filter Your Search
1 - 10 of 354,198 results
|
CL43R620GIAB
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 62 pF | 1 kV | 2 % | 1812 | R2H | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | ||||||||
|
GRM2166R1H1R0CD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 pF | 50 V | 25 % | 0805 | R2H | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||
|
GRM2196R2A8R6BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 8.6 pF | 100 V | 1.16 % | 0805 | R2H | 1.16 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||
|
GRM1556R1H1R4BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.4 pF | 50 V | 7.14 % | 0402 | R2H | 7.14 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1556R1H6R8CD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6.8 pF | 50 V | 3.68 % | 0402 | R2H | 3.68 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM3196R2A9R0BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 9 pF | 100 V | 1.11 % | 1206 | R2H | 1.11 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1886R2A4R9BZ01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4.9 pF | 100 V | 2.04 % | 0603 | R2H | 2.04 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1886R2A1R6CZ01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 1.6 pF | 100 V | 15.62 % | 0603 | R2H | 15.62 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM2196R2A1R2CD01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 1.2 pF | 100 V | 20.83 % | 0805 | R2H | 20.83 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM0336R1HR30CD01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.3 pF | 50 V | 83.33 % | 0201 | R2H | 83.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 |