Filter Your Search
1 - 3 of 3 results
|
MMBT4401LT1G
onsemi
|
$0.0214 | Yes | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 250 MHz | 6.5 pF | 225 mW | 300 mW | SWITCHING | SILICON | 35 ns | 255 ns | 750 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.21.00.75 | onsemi | ||||
|
SMMBT4401LT1G
onsemi
|
$0.1089 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 250 MHz | 300 mW | SWITCHING | SILICON | 35 ns | 255 ns | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | onsemi | CASE 318-08, 3 PIN | |||||||||
|
MMBT4401LT1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 250 MHz | SWITCHING | SILICON | 35 ns | 255 ns | TO-236 | R-PDSO-G3 | e3 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT-23 | 3 | CASE 318-08 | unknown | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN |