Filter Your Search
1 - 5 of 5 results
|
MLSS1008C
Pancon Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.27 inch | 0.11 inch | 0.8 inch | 0.14 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||
|
MLSS1008CB
Pancon Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Bright Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
MLSS100-8
Pancon Corporation
|
Check for Price | Yes | End Of Life | 8 | 1 | 2.54 mm | 1 | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | SOLDER | 0.27 inch | 0.1 inch | 0.8 inch | PANCON GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MLSS100-8-CB
Pancon Corporation
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Bright Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | PANCON GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MLSS100-8-C
Pancon Corporation
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.27 inch | 0.11 inch | 0.8 inch | 0.14 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |