Filter Your Search
1 - 5 of 5 results
|
ML555D
Lansdale Semiconductor Inc
|
Check for Price | No | Obsolete | YES | DFP | NO | AND-OR-INVERT GATE | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, FL14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
ML555A
Lansdale Semiconductor Inc
|
Check for Price | Obsolete | LANSDALE SEMICONDUCTOR INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ML5551
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 1 | YES | HVQCCN | SWITCHING REGULATOR | ALSO OPERATES AT 1.5, 1.8, 2.5, AND 3.3 VOLT OUTPUT | S-PQCC-N20 | Not Qualified | e4 | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 1 mm | QUAD | 800 µm | 7 mm | 7 mm | LAPIS SEMICONDUCTOR CO LTD | HVQCCN, | unknown | 8542.39.00.01 | QFN | 20 | EAR99 | CURRENT-MODE | 16 V | 7 V | 8 A | 1.2 V | BUCK | 500 kHz | ||||||||||
|
ML555C
Lansdale Semiconductor Inc
|
Check for Price | No | Obsolete | NO | DIP | NO | AND-OR-INVERT GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
ML5551
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1 | YES | HVQCCN | SWITCHING REGULATOR | ALSO OPERATES AT 1.5, 1.8, 2.5, AND 3.3 VOLT OUTPUT | S-PQCC-N20 | Not Qualified | e4 | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 1 mm | QUAD | 800 µm | 7 mm | 7 mm | OKI ELECTRIC INDUSTRY CO LTD | HVQCCN, | unknown | 8542.39.00.01 | QFN | 20 | EAR99 | CURRENT-MODE | 16 V | 7 V | 8 A | 1.2 V | BUCK | 500 kHz |