Filter Your Search
1 - 1 of 1 results
|
ML2280CIJ
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 1 | 0.39 % | 8 | 800 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | OFFSET BINARY | 2.5 mA | CMOS | INDUSTRIAL | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.84 mm | MICRO LINEAR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 |