Filter Your Search
1 - 1 of 1 results
|
MKS1TN-10AC110
OMRON Corporation
|
Check for Price | Yes | Obsolete | 932 Ω | 15 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 88; COIL RELEASE VOLTAGE(AC): 33 | 21 mA | 110 V | 15A@250VAC | 20 ms | 20 ms | CSA; IEC; TUV; UL | -25 °C | 60 °C | AC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 44 mm | 34.5 mm | 34.5mm X 34.5mm X 44mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 |