Filter Your Search
1 - 9 of 9 results
|
MKP1G046807H00KSSD
Wima
|
$5.1300 | Yes | Yes | Active | 6.8 µF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 37.5 mm | WIRE | 45.5 mm | 41.5 mm | 24 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | |||||
|
MKP1G046807H00KYSD
Wima
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 37.5 mm | WIRE | 45.5 mm | 41.5 mm | 24 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
MKP1G046807H00MXSD
Wima
|
Check for Price | Yes | Obsolete | 6.8 µF | 400 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP10 | RATED AC VOLTAGE (V): 250 | 250 V | MKP10 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 37.5 mm | WIRE | 45.5 mm | 41.5 mm | 24 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 | ||||
|
MKP1G046807H00JSSD
Wima
|
Check for Price | Yes | Yes | Active | 6.8 µF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 37.5 mm | WIRE | 45.5 mm | 41.5 mm | 24 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||||
|
MKP1G046807H00JYSD
Wima
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 37.5 mm | WIRE | 45.5 mm | 41.5 mm | 24 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
MKP1G046807H00MSSD
Wima
|
Check for Price | Yes | Yes | Active | 6.8 µF | 400 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 37.5 mm | WIRE | 45.5 mm | 41.5 mm | 24 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||||
|
MKP1G046807H00MYSD
Wima
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 400 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 37.5 mm | WIRE | 45.5 mm | 41.5 mm | 24 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
MKP1G046807H00KXSD
Wima
|
Check for Price | Yes | Obsolete | 6.8 µF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP10 | RATED AC VOLTAGE (V): 250 | 250 V | MKP10 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 37.5 mm | WIRE | 45.5 mm | 41.5 mm | 24 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 | ||||
|
MKP1G046807H00JXSD
Wima
|
Check for Price | Yes | Obsolete | 6.8 µF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP10 | RATED AC VOLTAGE (V): 250 | 250 V | MKP10 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 37.5 mm | WIRE | 45.5 mm | 41.5 mm | 24 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 |