Filter Your Search
1 - 2 of 2 results
|
MKL04Z32VFK4R
NXP Semiconductors
|
$2.5800 | Yes | Active | 32 | 48 MHz | 32 MHz | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12-BIT ADC AVAILABLE | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 3 | 105 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MKL04Z32VFK4R
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 32768 | 4096 | 32 MHz | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12-BIT ADC AVAILABLE | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 3 | 105 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | FREESCALE SEMICONDUCTOR INC | QFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |