Parametric results for: mirror background pink ch... under Visible LEDs

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
Color: PINK
Select parts from the table below to compare.
Compare
Compare
OSK40603C1E
OptoSupply Limited
$0.0345 Yes Contact Manufacturer PINK 20 mA 3.4 V 1 YES SURFACE MOUNT 75.0 mcd 120 deg SINGLE 0.05 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown
SSL-LX5093PC
ITW Lumex
$0.8048 Yes Yes Active PINK 30 mA 1 NO RADIAL MOUNT 20 deg WATER CLEAR SINGLE SINGLE COLOR LED T-1 3/4 85 °C -40 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LUMEX INC compliant LEAD FREE PACKAGE-2 8541.40.20.00
FC-1608WPD-462M
Foshan Nationstar Optoelectronics Co Ltd
Check for Price Contact Manufacturer PINK 20 mA 1 YES SURFACE MOUNT 250.0 mcd 130 deg SINGLE SINGLE COLOR LED 2 BULK RECTANGULAR 1.4 mm 800 µm 1.2 mm FOSHAN NATIONSTAR OPTOELECTRONICS CO LTD unknown 1.60 X 0.80 MM, 0.80 MM HEIGHT, 1608, 2 PIN 8541.40.20.00
SMLP12HBC7WT87N
ROHM Semiconductor
Check for Price Yes Obsolete PINK 5 mA 1 YES SURFACE MOUNT 19.5 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TAPE SQUARE GOLD OVER NICKEL 900 µm 200 µm 600 µm ROHM CO LTD compliant 1 X 0.60 MM, 0.20 MM HEIGHT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN 8541.40.20.00
SMLD12HBC7W
ROHM Semiconductor
Check for Price Yes Yes Obsolete PINK 20 mA 1 YES SURFACE MOUNT 22.0 mcd HIGH RELIABILITY Orange-Red SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 BULK RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00
SMLP12HBC7WT86P
ROHM Semiconductor
Check for Price Yes Active PINK 5 mA 1 YES SURFACE MOUNT 30.5 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TAPE SQUARE GOLD OVER NICKEL 900 µm 200 µm 600 µm ROHM CO LTD compliant 1 X 0.60 MM, 0.20 MM HEIGHT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN 8541.40.20.00
L200-TPP-180D
LEDtronics Inc
Check for Price Yes Yes Active PINK 20 mA 1 NO RADIAL MOUNT 80.0 mcd 180 deg DIFFUSED SINGLE SINGLE COLOR LED T-1 3/4 80 °C -30 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LEDTRONICS INC unknown LEAD FREE PACKAGE-2 8541.40.20.00
WP7113VRVC1C
Kingbright
Check for Price Yes Active PINK 30 mA 1 NO RADIAL MOUNT 2500.0 mcd 20 deg WATER CLEAR SINGLE SINGLE COLOR LED T-1 3/4 85 °C -40 °C 2 TR ROUND 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
SMLP12HBC7WT86Q
ROHM Semiconductor
Check for Price Yes Active PINK 5 mA 1 YES SURFACE MOUNT 46.0 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TAPE SQUARE GOLD OVER NICKEL 900 µm 200 µm 600 µm ROHM CO LTD compliant 1 X 0.60 MM, 0.20 MM HEIGHT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN 8541.40.20.00
AA3528APR2C/A
Kingbright
Check for Price Yes Yes Active PINK 30 mA 1 YES SURFACE MOUNT 290.0 mcd 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR ROUND 3.1 mm 1.8 mm 2.4 mm KINGBRIGHT ELECTRONIC CO LTD compliant 3.50 X 2.80 MM, ROHS COMPLIANT PACKAGE-2 8541.40.20.00