Filter Your Search
1 - 10 of 1,723 results
|
MIW1015
Minmax Technology Co Ltd
|
Check for Price | Not Recommended | NO | 5 V | 5 V | 250 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 72 % | 9 V | 4.5 V | 0.5 % | 0.5 % | 1 | 2 | 5.05 V | 4.95 V | SHORT CIRCUIT; OVER LOAD | 0.02121 Vrms | 300 kHz | 2.5 W | NO | R-PDMA-P8 | UL, CUL, EN, IEC | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.45 mm | 20.3 mm | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | |||||||||
|
MKW2036
Minmax Technology Co Ltd
|
Check for Price | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | e4 | Gold (Au) - with Nickel (Ni) barrier | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MSAU318
Minmax Technology Co Ltd
|
Check for Price | Not Recommended | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
MKW5030A-RC
Minmax Technology Co Ltd
|
Check for Price | Yes | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | e4 | Gold (Au) - with Nickel (Ni) barrier | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
MKW2533A-RCH
Minmax Technology Co Ltd
|
Check for Price | Obsolete | MINMAX TECHNOLOGY CO LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
S2E10
Minmax Technology Co Ltd
|
Check for Price | Active | MINMAX TECHNOLOGY CO LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MKW40-12D15
Minmax Technology Co Ltd
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
MKW5041A
Minmax Technology Co Ltd
|
Check for Price | Yes | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | e4 | Gold (Au) - with Nickel (Ni) barrier | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
MSLU322
Minmax Technology Co Ltd
|
Check for Price | Active | YES | VOLTAGE-MODE | 5 V | 24 V | 200 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 73 % | 26.4 V | 21.6 V | 1.5 % | 8 % | 1 | 1 | OUTPUT OVER CURRENT | 0.03535 Vrms | 150 kHz | INDUSTRIAL | 1 W | NO | R-PDMA-G10 | 2 | 90 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 16.3 mm | 8.5 mm | 8 mm | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | |||||||||
|
MKW5043AH
Minmax Technology Co Ltd
|
Check for Price | Yes | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | e4 | Gold (Au) - with Nickel (Ni) barrier | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 |