Parametric results for: miniature toggles under Metal Foil Resistors

Filter Your Search

1 - 10 of 221 results

|
-
-
Construction: Miniature
Select parts from the table below to compare.
Compare
Compare
SMS-R00681-1.0
Isotek Corporation
Check for Price Transferred 6.81 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R0154-1.0
Isotek Corporation
Check for Price Transferred 15.4 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R013-1.0
Isotek Corporation
Check for Price Transferred 13 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R0845-1.0
Isotek Corporation
Check for Price Transferred 84.5 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R0825-1.0
Isotek Corporation
Check for Price Transferred 82.5 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R390-5.0
Isotek Corporation
Check for Price Transferred 390 mΩ 5 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(5% TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R787-1.0
Isotek Corporation
Check for Price Transferred 787 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R013-5.0
Isotek Corporation
Check for Price Transferred 13 mΩ 5 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(5% TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R140-1.0
Isotek Corporation
Check for Price Transferred 140 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R056-5.0
Isotek Corporation
Check for Price Transferred 56 mΩ 5 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(5% TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99