Filter Your Search
1 - 10 of 309 results
![]() |
78009012X
Motorola Mobility LLC
|
Check for Price | Obsolete | 2 V | STANDARD | 3 | LINE RECEIVER | ECL | GENERAL PURPOSE | 3 | 4 ns | 2.02 V | 1.98 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
MC100E116FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | DIFFERENTIAL | OPEN-EMITTER | 5 | LINE RECEIVER | ECL | YES | GENERAL PURPOSE | 1 | COMPLEMENTARY | 500 ps | YES | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
![]() |
MC3447P3
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | 8 | 8 | 30 ns | LINE TRANSCEIVER | NO | IEEE-488 | 8 | 30 ns | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.69 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
![]() |
5962-8750101FA
Motorola Mobility LLC
|
Check for Price | Obsolete | DIFFERENTIAL | OPEN-EMITTER | 4 | LINE RECEIVER | GENERAL PURPOSE | 1 | TRUE | 1.8 ns | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.65 mm | 2.15 mm | 6.415 mm | MOTOROLA INC | DFP | DFP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
![]() |
MC33199D
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 12 V | STANDARD | 1 | 1 | 650 ps | LINE TRANSCEIVER | NO | ISO 9141 | 1 | 450 ps | 5.5 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
MC75S110P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | GATED | 3-STATE | 2 | 15 ns | LINE DRIVER | BIPOLAR | YES | 40 µA | GENERAL PURPOSE | 2 | COMPLEMENTARY | 35 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.86 mm | 4.69 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
MC10114FN
Motorola Mobility LLC
|
Check for Price | Transferred | DIFFERENTIAL | OPEN-EMITTER | 3 | LINE RECEIVER | ECL | YES | GENERAL PURPOSE | 1 | COMPLEMENTARY | 4.4 ns | 39 mA | YES | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | MOTOROLA INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
![]() |
10H516/BFAJC
Motorola Mobility LLC
|
Check for Price | Obsolete | 2 V | DIFFERENTIAL | OPEN-EMITTER | 3 | LINE RECEIVER | ECL | GENERAL PURPOSE | 3 | COMPLEMENTARY | 1.6 ns | 23 mA | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.65 mm | 2.15 mm | 6.415 mm | MOTOROLA INC | DFP | DFP, FL16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
MC6898FN
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 1 | 1 | LINE TRANSCEIVER | BIPOLAR | NO | X3T9.2 | 1 | 2 V | 48 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 19.1262 mm | 4.57 mm | 19.1262 mm | MOTOROLA INC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
![]() |
SN75175D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | LINE RECEIVER | BIPOLAR | V.10; V.11; X.26; X.27; EIA-422-A; EIA-423-A; EIA-485 | 2 | 16 mA | TRUE | 35 ns | 70 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 |