Filter Your Search
1 - 10 of 2,429 results
|
A224RWT
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
D101
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | NO | 3.3 V | 5 V | 303 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 75 % | 5.5 V | 4.5 V | 1.2 % | 10 % | 1 | 1 | 3.399 V | 3.201 V | 0.0265125 Vrms | 80 kHz | 999.9 mW | NO | R-PSMA-T4 | CE | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | SINGLE | 19.5 mm | 10.25 mm | 6 mm | MICROPOWER DIRECT | SIP-6/4 | compliant | EAR99 | ||||||||
|
B4006RW-R
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 15 V | 12 V | 1.333 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS -15V OUTPUT | 88 % | 18 V | 9 V | 0.5 % | 1 % | 1 | 2 | 15.15 V | 14.85 V | OUTPUT OVER VOLTAGE | 0.053025 Vrms | 320 kHz | 40 W | NO | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.45 mm | 25.4 mm | MICROPOWER DIRECT | , | unknown | EAR99 | |||||||||
|
LF203D
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
B4006RW-RH
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 15 V | 12 V | 1.333 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS -15V OUTPUT | 88 % | 18 V | 9 V | 0.5 % | 1 % | 1 | 2 | 15.15 V | 14.85 V | OUTPUT OVER VOLTAGE | 0.053025 Vrms | 320 kHz | 40 W | NO | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 17.45 mm | MICROPOWER DIRECT | , | unknown | EAR99 | ||||||||||
|
D221RPI
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
F2017RU
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
B1524RW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
A203EHI
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | NO | 12 V | 167 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROPOWER DIRECT | DIP, DIP14/24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
D213ED
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 |