Filter Your Search
1 - 10 of 47 results
|
MIC3015.V
Littelfuse Inc
|
$1.7031 | Yes | Yes | Active | 32 V | 15 A | ELECTRIC FUSE | 189 J | 1 kA | 20 ms | ISO; SAE | 125 °C | -40 °C | MICRO | INLINE/HOLDER | BOX | NO | TAB/BLADE | 4.2 mm | 10.6 mm | 14.4 mm | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||
|
MIC3005.V
Littelfuse Inc
|
$1.7031 | Yes | Yes | Active | 32 V | 5 A | ELECTRIC FUSE | 17 J | 1 kA | 20 ms | ISO; SAE | 125 °C | -40 °C | MICRO | INLINE/HOLDER | BOX | NO | TAB/BLADE | 4.2 mm | 10.6 mm | 14.4 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||||||||||||||||||||||
|
MIC307.5V
Littelfuse Inc
|
$1.7031 | Yes | Yes | Active | 32 V | 7.5 A | ELECTRIC FUSE | 47 J | 1 kA | 20 ms | ISO; SAE | 125 °C | -40 °C | MICRO | INLINE/HOLDER | BOX | NO | TAB/BLADE | 4.2 mm | 10.6 mm | 14.4 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||||||||||||||||||||||
|
MIC3010.V
Littelfuse Inc
|
$1.7031 | Yes | Yes | Active | 32 V | 10 A | ELECTRIC FUSE | 89 J | 1 kA | 20 ms | ISO; SAE | 125 °C | -40 °C | MICRO | INLINE/HOLDER | BOX | NO | TAB/BLADE | 4.2 mm | 10.6 mm | 14.4 mm | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||
|
MIC3001GML
Microchip Technology Inc
|
$6.0650 | Yes | Not Recommended | e4 | 105 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | MICROCHIP TECHNOLOGY INC | compliant | Microchip | 4 X 4 MM, LEAD FREE, MLF-24 | EAR99 | 8542.39.00.01 | SDH; SONET | S-XQCC-N24 | 4 mm | 2 | 1 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Not Qualified | 900 µm | 3.5 mA | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 4 mm | |||||||||||||||||||||||||
|
MIC3010.VP
Littelfuse Inc
|
$6.2552 | Yes | Yes | Active | 32 V | 10 A | ELECTRIC FUSE | 89 J | 1 kA | 20 ms | ISO; SAE | 125 °C | -40 °C | MICRO | INLINE/HOLDER | BULK | NO | TAB/BLADE | 4.2 mm | 10.6 mm | 14.4 mm | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||
|
MIC3015.VP
Littelfuse Inc
|
$6.2552 | Yes | Yes | Active | 32 V | 15 A | ELECTRIC FUSE | 189 J | 1 kA | 20 ms | ISO; SAE | 125 °C | -40 °C | MICRO | INLINE/HOLDER | BULK | NO | TAB/BLADE | 4.2 mm | 10.6 mm | 14.4 mm | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||
|
MIC3005.VP
Littelfuse Inc
|
$6.2552 | Yes | Yes | Active | 32 V | 5 A | ELECTRIC FUSE | 17 J | 1 kA | 20 ms | ISO; SAE | 125 °C | -40 °C | MICRO | INLINE/HOLDER | BULK | NO | TAB/BLADE | 4.2 mm | 10.6 mm | 14.4 mm | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||
|
MIC307.5VP
Littelfuse Inc
|
$6.2552 | Yes | Yes | Active | 32 V | 7.5 A | ELECTRIC FUSE | 47 J | 1 kA | 20 ms | ISO; SAE | 125 °C | -40 °C | MICRO | INLINE/HOLDER | BULK | NO | TAB/BLADE | 4.2 mm | 10.6 mm | 14.4 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||||||||||||||||||||||
|
MIC3003AGML
Microchip Technology Inc
|
$7.9900 | Active | e4 | 105 °C | -45 °C | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | MICROCHIP TECHNOLOGY INC | compliant | Microchip | MLF-24 | S-XQCC-N24 | 3 mm | 1 | 24 | UNSPECIFIED | VQCCN | LCC24,.12SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | 905 µm | INDUSTRIAL | NO LEAD | 400 µm | QUAD | 3 mm | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | 3.5 mA | 3.6 V | 3 V | 3.3 V | +2.73V |