Filter Your Search
1 - 2 of 2 results
|
MH88636AD-4I
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | HYBRID | SLIC | -5 V | 1 | 13 µA | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,1.0 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 35.179 mm | 6.6 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP28,1.0 | unknown | 8542.39.00.01 | ||||
|
MH88636AD-4I
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | HYBRID | SLIC | -5 V | 1 | 13 mA | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,1.0 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITEL SEMICONDUCTOR | DIP, DIP28,1.0 | unknown | 8542.39.00.01 | DIP | 28 |