Filter Your Search
1 - 10 of 22 results
|
MH66TAD-R1.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | |||||||||
|
MH66TAD-FREQ-OUT29
MtronPTI
|
Check for Price | No | Transferred | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | MH | 15 ns | NO | 67 MHz | 1 MHz | 15 ns | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 13.21mm x 13.21mm x 5.97mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||||||
|
MH66TAD-R01.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1 MHz | 5 V | HCMOS/TTL | 80 MHz | 1 MHz | 40 mA | e1 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | DIP4/8,.3 | |||||||||||||
|
MH66TAD80.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 80 MHz | 5 V | HCMOS/TTL | 80 MHz | 1 MHz | 60 mA | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown | Clock | DIP4/8,.3 | |||||||||||||||
|
MH66TAD-RFREQ2
MtronPTI
|
Check for Price | Yes | Transferred | 25 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 60 MHz | 50.001 MHz | 10 ns | 40/60 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.21mm x 13.21mm x 5.97mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||||
|
MH66TAD67.000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 67 MHz | 5 V | 67 MHz | 625 kHz | 60 mA | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown | Clock | DIP4/8,.3 | ||||||||||||||||
|
MH66TAD01.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 1 MHz | 5 V | HCMOS/TTL | 67 MHz | 625 kHz | 40 mA | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown | Clock | DIP4/8,.3 | |||||||||||||||
|
MH66TAD00.6250MHZ
MtronPTI
|
Check for Price | No | Obsolete | 625 kHz | 25 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 67 MHz | 625 kHz | 40 mA | 5.5 V | 4.5 V | 40/60 % | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown | Clock | |||||||||||
|
MH66TAD-R80.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 80 MHz | 5 V | HCMOS/TTL | 80 MHz | 1 MHz | 60 mA | e1 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | DIP4/8,.3 | |||||||||||||
|
MH66TAD-RFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 25 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 67 MHz | 1 MHz | 10 ns | 40/60 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock |