Filter Your Search
1 - 2 of 2 results
|
MF-SM075-2
Bourns Inc
|
$0.3135 | Yes | Yes | Active | 230 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | e3 | AEC-Q200; CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | Tin (Sn) | DUAL ENDED | FLAT | 3.18 mm | 7.98 mm | 5.44 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.40.80.70 | Bourns | SMT | |||
|
MF-SM075-2-99
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 1 Ω | 1.7 W | PTC RESETTABLE FUSE | 0.23 TO 1 OHMS AT 23 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 30 V | e3 | CSA, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | DUAL ENDED | FLAT | 3.18 mm | 7.98 mm | 5.44 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Bourns |